Low

TEXAS INSTRUMENTS  UC2835N  IC, LDO VOLT REG, 5V, 250mA, 8-DIP

TEXAS INSTRUMENTS UC2835N
Manufacturer Part No:
UC2835N
Newark Part No.:
77C2932
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Output Voltage Min:
Input Voltage Max:
-
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
250mA
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
-
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
250mA -999V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor