Low

TEXAS INSTRUMENTS  UC2833DW  IC, LDO VOLT REG, 2V, 0.1A, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Driver Case Style: SOIC
  • External Pass Device: NPN / PNP
  • Input Voltage Max: 36V
  • Input Voltage Min: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 100mA
  • Output Option: Fixed
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 40

Price: $6.99

Buy

Price

Quantity List Price
50 - 99 $6.99
100 - 249 $6.30
250 - 499 $5.80
500 - 999 $4.86
1000 - 999999999 $4.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought