Low

UAF42AP - 

Analog Filter, Universal, 2nd, 1, 6 V, 18 V, DIP

UAF42AP - Analog Filter, Universal, 2nd, 1, 6 V, 18 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
UAF42AP
Newark Part No.:
04M4621
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UAF42AP is an Universal Active Filter that can be configured for a wide range of low-pass, high-pass and band-pass filters. It uses a classic state-variable analog architecture with an inverting amplifier and two integrators. The integrators include on-chip 1000pF capacitors trimmed to 0.5%. This architecture solves one of the most difficult problems of active filter design - obtaining tight tolerance, low-loss capacitors. A DOS-compatible filter design program allows easy implementation of many filter types, such as Butterworth, Bessel and Chebyshev. A fourth, uncommitted FET-input op amp (identical to the other three) can be used to form additional stages or for special filters such as band-reject and Inverse Chebyshev. The classical topology of the UAF42 forms a time-continuous filter, free from the anomalies and switching noise associated with switched-capacitor filter types.
  • Versatile (low-pass, high-pass and band-pass, band-reject)
  • Simple design procedure
  • Accurate frequency and Q
  • Includes on-chip 1000pF ±0.5% capacitors
  • Green product and no Sb/Br

Applications

Test & Measurement, Communications & Networking, Medical, Sensing & Instrumentation

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Universal
:
2nd
:
1
:
6V
:
18V
:
DIP
:
14Pins
:
100kHz
:
-25°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

138 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

75 Further stock expected to ship on May 30, 2018

More stock available week commencing 7/9/18
$20.04 $ 20.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.04
5 + $19.21
10 + $18.48
25 + $17.66
50 + $16.73
100 + $15.79
250 + $15.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.