Low

UA78M33CKCS - 

Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO-220-3

UA78M33CKCS - Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
UA78M33CKCS
Newark Part No.:
14P7581
Product Range
7833 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA78M33CKCS is a fixed-voltage integrated-circuit voltage regulator designed for a wide range of applications. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as a fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.
  • 3-Terminal regulator
  • Output current up to 500 mA
  • No external components
  • Internal thermal-overload protection
  • High power-dissipation capability
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation

Applications

Power Management

Product Information

:
Fixed
:
5.3V
:
25V
:
3.3V
:
-
:
-
:
500mA
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
7833 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,030 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.706
100 + $0.542
500 + $0.479
1000 + $0.378
2500 + $0.336
10000 + $0.323
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.