Low

UA78M33CDCYR - 

Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, SOT-223-4

UA78M33CDCYR - Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
UA78M33CDCYR
Newark Part No.:
28X4143
Product Range
7833 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA78M33CDCYR is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can delivers up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulator.
  • No external components
  • Internal thermal-overload protection
  • High power-dissipation capability
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Fixed
:
5.3V
:
25V
:
3.3V
:
-
:
-
:
500mA
:
SOT-223
:
4Pins
:
0°C
:
125°C
:
Tape & Reel
:
7833 Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, SOT-223-4

455 in stock

Each (Supplied on Cut Tape)

1+ $0.58 10+ $0.481 25+ $0.424 50+ $0.367 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,500 Further stock expected to ship on Apr 15, 2018

More stock available week commencing 5/7/18
$0.218 $ 0.22
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.218
5000 + $0.21
10000 + $0.202
15000 + $0.198
25000 + $0.194
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.