Low

TEXAS INSTRUMENTS  UA78L15ACLP  Linear Voltage Regulator, 7815, Fixed, 17.5V To 30V In, 15V And 0.1A Out, TO-226AA-3

TEXAS INSTRUMENTS UA78L15ACLP
Manufacturer Part No:
UA78L15ACLP
Newark Part No.:
14P7580
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
17.5V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
15V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
100mA
Linear Regulator Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7815 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, 7815, Fixed, Positive Voltage, 23V To 35V In, 15V And 0.1A Out, TO-92-3

ON SEMICONDUCTOR

2,470 in stock

Price for: Each

1+ $0.45 10+ $0.346 100+ $0.188 500+ $0.165 More pricing

Buy

IC, V REG 0.1A +15V, TO-92-3

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.452 10+ $0.379 100+ $0.231 1000+ $0.178 More pricing

Buy

Linear Voltage Regulator, 7815, Fixed, 16.7V To 35V In, 15V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS

513 in stock

Price for: Each

1+ $0.634 10+ $0.531 100+ $0.343 1000+ $0.274 More pricing

Buy

Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 0.1A Out, TO-92-3

ON SEMICONDUCTOR

1,225 in stock

Price for: Each

1+ $0.151 Promotional price 10+ $0.151 Promotional price 100+ $0.138 Promotional price 1000+ $0.128 Promotional price More pricing

Buy

Linear Voltage Regulator, Fixed, 23V to 35V input, 15V/100 mA out, TO-92-3

STMICROELECTRONICS

0

Price for: Each

2500+ $0.132

Buy

Associated Products