Low

UA78L10ACLP - 

Linear Voltage Regulator, 7810, Fixed, 12.5V To 25V In, 10V And 0.1A Out, TO-92-3

UA78L10ACLP - Linear Voltage Regulator, 7810, Fixed, 12.5V To 25V In, 10V And 0.1A Out, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
UA78L10ACLP
Newark Part No.:
14P7579
Product Range
7810 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA78L10ACLP is a fixed-voltage integrated-circuit Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high-current voltage regulators. One of this regulator can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of this regulator essentially make them immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current.
  • No external components
  • Internal thermal-overload protection
  • Internal short-circuit current limiting
  • 62μV Output noise voltage
  • 1.7V Dropout voltage

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
12.5V
:
25V
:
10V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
0°C
:
125°C
:
Each
:
7810 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, V REG 0.1A +10V, 78L10, TO-92-3

940 in stock

Each

5+ $0.45 10+ $0.38 100+ $0.229 500+ $0.203 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,731 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.45 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
10 + $0.38
100 + $0.229
500 + $0.203
1000 + $0.177
2500 + $0.151
10000 + $0.141
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.