Low

TEXAS INSTRUMENTS  UA78L09ACD..  IC, LDO REG, 9V, SMD, SOIC8

TEXAS INSTRUMENTS UA78L09ACD..
Technical Data Sheet (10.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
11.5V
Input Voltage Max:
24V
Fixed Output Voltage Nom.:
9V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
100mA
Linear Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7809 Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
9 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

L78L09ABD13TR

POWER MANAGEMENT

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.084

Buy

IC, V REG +9.0V, SMD, 78L09, SO-8-8

STMICROELECTRONICS

7,372:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.406 10+ $0.314 100+ $0.193 1000+ $0.154

Buy

Associated Products