Low

TEXAS INSTRUMENTS  UA78L06ACPK  IC, LINEAR VOLT REGULATOR, 6.2V, SOT89-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 20V
  • Input Voltage Min: 8.5V
  • Linear Regulator Case Style: SOT-89
  • MSL: MSL 2 - 1 year
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 100mA
  • Output Voltage Max: 6.2V
  • Output Voltage Nom.: 6.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 5000

Order multiple quantity: 1000

Price: $0.108

Buy

Price

Quantity List Price
1000 - 999999999 $0.108

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K7031
UA78L06ACPKG3
Technical Data Sheet}  

UA78L06ACPKG3

TEXAS INSTRUMENTS

IC, LINEAR VOLT REGULATOR, 6.2V, SOT89-3, FULL REEL

IC, LINEAR VOLT REGULATOR, 6.2V, SOT89-3, FULL REEL; Input Voltage Min:8.5V; Input Voltage Max:20V; Output Current:100mA; Linear Regulator Case Style:SOT-89; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.077

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought