Low

TEXAS INSTRUMENTS  UA78L05AIPKG3  Linear Voltage Regulator, Fixed, 7V to 20V input, 5V/100 mA out, SOT-89-3

TEXAS INSTRUMENTS UA78L05AIPKG3
Manufacturer Part No:
UA78L05AIPKG3
Newark Part No.:
57K1344
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
7V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
100mA
Linear Regulator Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
7805 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.244 2000+ $0.206 5000+ $0.204 10000+ $0.196 More pricing

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

568 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.566 10+ $0.472 100+ $0.307

Buy

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

STMICROELECTRONICS

1,785 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.319 25+ $0.27 50+ $0.222 More pricing

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

1,022 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.234 Promotional price 10+ $0.218 Promotional price 100+ $0.218 Promotional price

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.179 Promotional price 2000+ $0.179 Promotional price 5000+ $0.179 Promotional price 10000+ $0.179 Promotional price More pricing

Buy

Linear Voltage Regulator, Fixed, 7V to 20V input, 5V/100 mA out, SOT-89-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.206 5000+ $0.204 10000+ $0.196 25000+ $0.19

Buy

V REG 0.1A +5.0V, 78L05, SOT-89-3

TEXAS INSTRUMENTS

2,023:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.669 10+ $0.561 100+ $0.362 1000+ $0.29 More pricing

Buy

IC, V REG 0.1A +5.0V, SMD, SOT-89-3

TEXAS INSTRUMENTS

1,972:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.558 10+ $0.46 100+ $0.28

Buy

Associated Products