TEXAS INSTRUMENTS  UA7805CKCT  REGULATOR, LDO, FIXED, 5V, TO-220-3

TEXAS INSTRUMENTS UA7805CKCT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Input Voltage Max: 25V
  • Input Voltage Min: 7V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  1,071

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.67 $0.67

Buy

Price

Quantity List Price
1 - 9 $0.67
10 - 99 $0.509
100 - 999 $0.337
1000 - 4999 $0.25
5000 - 9999 $0.23
10000 - 24999 $0.196
25000 - 49999 $0.191
50000+ $0.187
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought