Low

UA747CN - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, DIP, 14 Pins

UA747CN - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
UA747CN
Newark Part No.:
60K7044
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA747CN is a Dual General-purpose Operational Amplifier features offset-voltage null capability. Each half is electrically similar to UA741. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components. A low-value potentiometer may be connected between the offset null inputs to null out the offset voltage. The UA747C is characterized for operation from 0 to 70°C.
  • No frequency compensation required
  • Low power consumption
  • Short-circuit protection
  • Offset-voltage null capability
  • Wide common-mode and differential voltage ranges
  • No latch-up
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
1MHz
:
0.5V/µs
:
± 9V to ± 15V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,363 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.15 $ 1.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.15
10 + $0.985
100 + $0.757
500 + $0.669
1000 + $0.528
2500 + $0.468
10000 + $0.451
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.