Low

TEXAS INSTRUMENTS  UA741CPE4  Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, DIP, 8 Pins

TEXAS INSTRUMENTS UA741CPE4
Technical Data Sheet (10.07KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The UA741CPE4 is a general-purpose Operational Amplifier features offset-voltage null capability. The high common-mode input voltage range and the absence of latch-up make the amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components. A low value potentiometer may be connected between the offset null inputs to null out the offset voltage as shown in.
  • Short-circuit protection
  • Offset-voltage null capability
  • Large common-mode and differential voltage ranges
  • No frequency compensation required
  • No latch-up
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.5V/µs
No. of Amplifiers:
Supply Voltage Range:
± 9V to ± 15V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, 10V to 44V, DIP, 8 Pins

TEXAS INSTRUMENTS

7,378 in stock

Price for: Each

1+ $0.673 10+ $0.564 100+ $0.365 1000+ $0.291 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

5,649 in stock

Price for: Each

1+ $0.596 10+ $0.50 100+ $0.304 1000+ $0.235 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8 Pins

TEXAS INSTRUMENTS

507 in stock

Price for: Each

1+ $0.529 10+ $0.443 100+ $0.27 1000+ $0.209 More pricing

Buy

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/ s, 9V to 15V, DIP, 8

TEXAS INSTRUMENTS

2,407:  in stock

Price for: Each

1+ $0.591 10+ $0.495 100+ $0.302 1000+ $0.233 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

ON SEMICONDUCTOR

427 in stock

Price for: Each

1+ $1.09 10+ $0.927 100+ $0.712 500+ $0.629 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

ON SEMICONDUCTOR

572 in stock

Price for: Each

1+ $0.588 Promotional price 10+ $0.588 Promotional price 100+ $0.539 Promotional price 500+ $0.498 Promotional price More pricing

Buy

Associated Products

Similar Products