Low

UA741CP - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, 7V to 36V, DIP, 8 Pins

UA741CP - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, 7V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
UA741CP
Newark Part No.:
60K7043
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA741CP is a general purpose operational amplifier in 8 pin DIP package. The high common mode input voltage range and absence of latch up make the amplifier ideal for voltage follower applications. The device is short circuit protected and internal frequency compensation ensures stability without external components. A low value potentiometer may be connected between offset null inputs to null out offset voltage.
  • Offset voltage null capability
  • Large common mode and differential voltage range
  • Frequency compensation and latch up are not required
  • Gain bandwidth product of 1MHz
  • Supply voltage range from ±5V to ±15V
  • Slew rate at unity gain is 0.5V/μs
  • Input offset voltage of 1mV at TA = 25°C
  • Input bias current of 80nA at TA = 25°C
  • Common mode rejection ratio (CMRR) of 70dB at TA = 25°C
  • Operating temperature range from 0°C to 70°C

Applications

Audio, Signal Processing, Consumer Electronics, Portable Devices

Footnotes

Supply voltages larger than ±18V can permanently damage the device.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
1 Amplifier
:
1MHz
:
0.5V/µs
:
7V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, 10V to 44V, DIP, 8 Pins

5,952 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8 Pins

99 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

358 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

77 in stock
Add

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

656 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,995 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
10 + $0.48
100 + $0.293
500 + $0.26
1000 + $0.226
2500 + $0.193
10000 + $0.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.