Low

UA741CD - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8 Pins

UA741CD - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
UA741CD
Newark Part No.:
67K2884
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UA741CD is a general purpose Operational Amplifier featuring offset-voltage null capability. The high common-mode input voltage range and the absence of latch-up make the amplifier ideal for voltage-follower applications. The device is short circuit protected and the internal frequency compensation ensures stability without external components. A low value potentiometer may be connected between the offset null inputs to null out the offset voltage.
  • Short-circuit protection
  • Offset-voltage null capability
  • Large common mode and differential voltage ranges
  • No frequency compensation required
  • No latch-up
  • Green product and no Sb/Br

Applications

Audio, Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
1MHz
:
0.5V/µs
:
± 9V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, 10V to 44V, DIP, 8 Pins

8,090 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

458 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

77 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

99 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.426
100 + $0.26
500 + $0.231
1000 + $0.201
2500 + $0.171
10000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.