Low

TEXAS INSTRUMENTS  UA733CN  IC, VIDEO DIFF AMP, SINGLE, 200MHZ DIP14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Differential
  • Gain Bandwidth: 200MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 3.6mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.72V/µs
  • Supply Voltage Range: ± 6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 800

Order multiple quantity: 25

Price: $0.488

Buy

Price

Quantity List Price
500 - 999 $0.488
1000 - 2499 $0.453
2500 - 4999 $0.396
5000 - 9999 $0.39
10000+ $0.386

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42K2225
NE592N14G

NE592N14G

ON SEMICONDUCTOR

IC, VIDEO AMPLIFIER, SGL, 120MHZ, DIP-14

IC, VIDEO AMPLIFIER, SGL, 120MHZ, DIP-14; Gain Bandwidth:120MHz; Supply Voltage Range:± 6V; Slew Rate:450V/µs; No. of Amplifiers:1; Amplifier Case Style:DIP; No. of Pins:14; Output Current:10mA; Amplifier Output:Differential; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.583 2500+ $0.492 10000+ $0.474 25000+ $0.446

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought