Low

TXS02612RTWR - 

SDIO PORT EXPANDER, 3.6V, WQFN-24

TXS02612RTWR - SDIO PORT EXPANDER, 3.6V, WQFN-24

The actual product may differ from image shown

Manufacturer Part No:
TXS02612RTWR
Newark Part No.:
87W8989
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXS02612RTWR is a SDIO Port Expander with voltage-level translation designed to interface the cell phone baseband with external SDIO peripherals. The device includes a 6-channel SPDT switch with voltage-level translation capability. This allows a single SDIO port to be interfaced with two SDIO peripherals. The TXS02612 has three separate supply rails that operate over the full range of 1.1 to 3.6V. This allows the baseband and SDIO peripherals to operate at different supply voltages if required. The select (SEL) input is used to choose between the B0 port and B1 port. When SEL = Low, B0 port is selected; when SEL = High, B1 port is selected. SEL is referenced to VCCA. For the unselected B port, the clock output is held low, whereas the data and command I/Os are pulled high to their respective VCCB through a 70kΩ resistor (±30% tolerance).
  • 6-to-12 Demultiplexer/multiplexer allows SDIO port expansion
  • Built-in level translator eliminates voltage mismatch between baseband and SD card/SDIO peripheral
  • VCCA, VCCB0 and VCCB1 each operate over full 1.1 to 3.6V range
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
60MHz
:
1.1V
:
3.6V
:
WQFN
:
24Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,944 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.36 $ 1.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
25 + $1.16
50 + $1.03
100 + $0.891
250 + $0.839
500 + $0.787
1000 + $0.621
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.