TEXAS INSTRUMENTS  TXS0108EPWR  No. of Inputs:8

TEXAS INSTRUMENTS TXS0108EPWR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TXS0108EPWR is a 8-bit Non-inverting Translator IC, uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • No Direction-control Signal Needed
  • 60Mbps (Push Pull) and 2Mbps (Open Drain) Maximum Data Rates
  • 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA≤VCCB)
  • No Power-supply Sequencing Required - Either VCCA or VCCB can be Ramped First
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Audio; Consumer Electronics; Computers & Computer Peripherals
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Information


  • No. of Inputs 8
  • Output Current 620µA
  • Propagation Delay 4.8ns
  • No. of Pins 20Pins
  • Logic Case Style TSSOP
  • Supply Voltage Min 1.2V
  • Supply Voltage Max 5.5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Logic Type Voltage Level Translator
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  2,683


  • 2,683 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.00 $2

Buy

Price

Quantity List Price
1 - 9 $2.00
10 - 99 $1.74
100 - 499 $1.39
500 - 999 $1.22
1000+ $0.998
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29X4406
TXS0108EPWR

TXS0108EPWR

TEXAS INSTRUMENTS

No. of Inputs:8

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $0.929 4000+ $0.901 10000+ $0.867

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

73M7867
TXS0108EPWRG4

TXS0108EPWRG4

TEXAS INSTRUMENTS

Translator, 60 Mbps, 1.2V to 3.6V, 1.65V to 5.5V, TSSOP-20

Availability:​ 0

Price for: Each

1000+ $0.998 2500+ $0.929 5000+ $0.901 10000+ $0.867

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought