Low

TXS0104EPWR - 

Voltage Level Translator, 4 Input, 50 mA, 4.6 ns, 1.65 V to 5.5 V, TSSOP-14

TXS0104EPWR - Voltage Level Translator, 4 Input, 50 mA, 4.6 ns, 1.65 V to 5.5 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
TXS0104EPWR
Newark Part No.:
10M0691
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXS0104EPWR is a 4-bit Bidirectional Voltage-level Shifter for open-drain and push-pull applications. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.65 to 3.6V. VCCA must be less than or equal to VCCB. The B port is designed to track VCCB and accepts any supply voltage from 2.3 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TXS0104E is designed so that the OE input circuit is supplied by VCCA. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • No direction-control signal needed
  • Maximum data rates (24Mbps (push pull), 2Mbps (open drain))
  • 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA ≤ VCCB)
  • No power-supply sequencing required, either VCCA or VCCB can be ramped first
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4
:
-
:
4.6ns
:
14Pins
:
TSSOP
:
1.65V
:
5.5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, 4 Input, 50 mA, 4.6 ns, 1.65 V to 5.5 V, TSSOP-14

2,000 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.326 5000+ $0.309 12500+ $0.298 25000+ $0.279

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

669 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.33 $ 1.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
10 + $1.19
25 + $1.15
50 + $1.04
100 + $0.932
250 + $0.871
500 + $0.77
1000 + $0.506
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.