Low

TXS0102DCUT - 

Voltage Level Translator, 2 Input, 50 mA, 165 ns, 1.65 V to 3.6 V, VSSOP-8

TXS0102DCUT - Voltage Level Translator, 2 Input, 50 mA, 165 ns, 1.65 V to 3.6 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TXS0102DCUT
Newark Part No.:
30M1879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXS0102DCUT is a 2-bit Bidirectional Voltage Level Shifter for open-drain and push-pull application. This non-inverting translator is a bidirectional voltage-level translator and can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. When the OE input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor.
  • No direction-control signal needed
  • VCC Isolation feature - If either VCC input is at GND, both ports are in the high-impedance state
  • No power-supply sequencing required - Either VCCA or VCCB can be ramped first
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • 24Mbps (push pull) Maximum data rates
  • 2Mbps (open drain) Maximum data rates
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
2
:
50mA
:
165ns
:
8Pins
:
VSSOP
:
1.65V
:
3.6V
:
-40°C
:
85°C
:
Voltage Level Translator
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 50 mA, 165 ns, 1.65 V to 3.6 V, VSSOP-8

500 in stock
Add

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 1 A, 165 ns, 24 Mbps, 1.65 V to 5.5 V, VSSOP-8

3,106 in stock

Each (Supplied on Cut Tape)

1+ $0.74 25+ $0.627 50+ $0.564 100+ $0.501 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

1250+ $0.372 2000+ $0.308 5000+ $0.306 10000+ $0.297

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.773 $ 0.77
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.85
10 + $0.753
25 + $0.722
50 + $0.65
$0.65
100 + $0.577
$0.577
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.