Low

TXS0102DCTT - 

Voltage Level Translator, 2 Input, 1 mA, 165 ns, 1.65 V to 3.6 V, SSOP-8

TXS0102DCTT - Voltage Level Translator, 2 Input, 1 mA, 165 ns, 1.65 V to 3.6 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TXS0102DCTT
Newark Part No.:
48M1002
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXS0102DCTT is a 2-bit Bidirectional Voltage-level Shifter for open-drain and push-pull application. It can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with the A port supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B port supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of driver.
  • No direction-control signal needed
  • Maximum data rates (24Mbps (push pull), 2Mbps (open drain))
  • 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA ≤ VCCB)
  • VCC isolation feature - If either VCC input is at GND, both ports are in the high-impedance state
  • No power-supply sequencing required, either VCCA or VCCB can be ramped first
  • IOFF supports partial power-down-mode operation
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2
:
1mA
:
165ns
:
8Pins
:
SSOP
:
1.65V
:
3.6V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, 2 Input, 1 mA, 165 ns, 1.65 V to 3.6 V, SSOP-8

500 in stock

Each (Supplied on Full Reel)

250+ $0.262 Promotional price 500+ $0.262 Promotional price 1000+ $0.262 Promotional price 1500+ $0.262 Promotional price 2500+ $0.262 Promotional price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.692 25+ $0.61 50+ $0.528 100+ $0.446 More Less

0

Each (Supplied on Full Reel)

1000+ $0.364 2000+ $0.301 5000+ $0.299 10000+ $0.29 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

709 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.773 $ 0.77
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.84
10 + $0.692
25 + $0.61
50 + $0.528
100 + $0.446
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.