Low

TXS0102DCTR - 

Voltage Level Translator, 2 Input, 7.5 ns, 1.65 V to 5.5 V, SSOP-8

TXS0102DCTR - Voltage Level Translator, 2 Input, 7.5 ns, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TXS0102DCTR
Newark Part No.:
86W6394

Product Overview

The TXS0102DCTR is a 2-bit Bidirectional Voltage-level Shifter suitable for use with the open-drain and push-pull application. It can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between voltage nodes. When the output-enable (OE) input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of driver.
  • No direction-control signal needed
  • No power-supply sequencing required - Either VCCA or VCCB can be ramped first
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class-II
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Metering, Multimedia, Portable Devices, Motor Drive & Control, Power Management, Sensing & Instrumentation, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2
:
-
:
7.5ns
:
8Pins
:
SSOP
:
1.65V
:
5.5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Translator, 1.65 V to 5.5 V, SSOP-8

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,076 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.74 $ 0.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.74
25 + $0.627
50 + $0.564
100 + $0.501
250 + $0.465
500 + $0.396
1000 + $0.248
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.