TEXAS INSTRUMENTS  TXB0108PWR  8 BIT VOLTAGE LEVEL XLATOR, TSSOP-20

TEXAS INSTRUMENTS TXB0108PWR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TXB0108PWR is a 8-bit noninverting translator uses two separate configurable power-supply rails. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Ioff Supports Partial-Power-Down Mode Operation
  • Low power consumption
  • Latch-Up performance exceeds 100 mA per JESD 78, class II
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Portable Devices; Power Management
Back to top

Product Specifications, Documents & More


  • Logic Case Style: TSSOP
  • Logic Type: Voltage Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 8
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 20µA
  • Packaging: Cut Tape
  • Propagation Delay: 4ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/276
  •  132/274

Availability

Availability:  2,468


  • 2,468 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.99 $1.99

Buy

Price

Quantity List Price
1 - 9 $1.99
10 - 24 $1.79
25 - 49 $1.55
50 - 99 $1.46
100 - 249 $1.44
250 - 499 $1.28
500 - 999 $0.98
1000+ $0.825
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9069
TXB0108PWR

TXB0108PWR

TEXAS INSTRUMENTS

VOLTAGE LEVEL TRANSLATOR, TSSOP-20, FULL REEL

2,000 

Price for: Full Reel 1

2000+ $0.775

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
46M9643
TXB0108PWRG4

TXB0108PWRG4

TEXAS INSTRUMENTS

VOLTAGE LEVEL XLATOR, 8 BIT, TSSOP-20, FULL REEL

0

Price for: Full Reel 1

2000+ $0.775

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought