Low

TEXAS INSTRUMENTS  TXB0108PWR  VOLTAGE LEVEL TRANSLATOR, TSSOP-20, FULL REEL

TEXAS INSTRUMENTS TXB0108PWR

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TXB0108PWR is a 8-bit noninverting translator uses two separate configurable power-supply rails. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Ioff Supports Partial-Power-Down Mode Operation
  • Low power consumption
  • Latch-Up performance exceeds 100 mA per JESD 78, class II
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Portable Devices; Power Management

Customers Also bought

Product Information

No. of Inputs:
8
Output Current:
20µA
Propagation Delay:
4ns
No. of Pins:
20Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Voltage Level Translator
Packaging:
Tape & Reel
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Applications

  • Portable Devices;
  • Power Management

Substitutes

8 BIT VOLTAGE LEVEL XLATOR, TSSOP-20

TEXAS INSTRUMENTS

375: 

Price for: Each (Supplied on Cut Tape)

1+ $1.79 10+ $1.55 100+ $1.24 500+ $1.09 More pricing

Buy

Associated Products

Similar Products

Recently Viewed

Product Recommendations