Low

TXB0104PWR - 

Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

TXB0104PWR - Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
TXB0104PWR
Newark Part No.:
99K4466
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXB0104PWR is a 4-bit non-inverting translator IC uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3V and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA.
  • 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA≤VCCB)
  • VCC Isolation Feature - If Either VCC Input Is at GND, All Outputs are in High-Impedance State
  • OE Input Circuit Referenced to VCCA
  • Low-power Consumption, 5µA Maximum ICC
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4
:
0.02mA
:
4ns
:
14Pins
:
TSSOP
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.27 $ 1.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.27
10 + $1.08
25 + $0.997
50 + $0.915
100 + $0.832
250 + $0.784
500 + $0.735
1000 + $0.581
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.