Low

TXB0104PWR - 

Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

TXB0104PWR - Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

The actual product may differ from image shown

Manufacturer Part No:
TXB0104PWR
Newark Part No.:
28X4129
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXB0104PWR is a 4-bit non-inverting Translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3V and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA.
  • 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA≤VCCB)
  • VCC Isolation feature - if either VCC input is at GND, all outputs are in high-impedance state
  • OE Input circuit referenced to VCCA
  • Low-power consumption, 5µA maximum ICC
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4
:
0.02mA
:
4ns
:
14Pins
:
TSSOP
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Level Translator, Bidirectional, 4 Input, 0.02 mA, 4 ns, 100 Mbps, 1.2 V to 3.6 V, TSSOP-14

2,169 in stock

Each (Supplied on Cut Tape)

1+ $1.27 10+ $1.08 25+ $0.997 50+ $0.915 100+ $0.832 250+ $0.784 500+ $0.735 1000+ $0.581 More Less

0

Each (Supplied on Full Reel)

2000+ $0.515 10000+ $0.496 24000+ $0.484 More Less

TEXAS INSTRUMENTS

IC, SM, LOGIC, TRANSLATOR

5,411 in stock

Each (Supplied on Cut Tape)

1+ $1.27 10+ $1.08 25+ $0.997 50+ $0.915 100+ $0.832 250+ $0.784 500+ $0.735 1000+ $0.581 More Less

ANALOG DEVICES

Voltage Level Translator, 4 Input, 6 ns, 1.15 V to 5.5 V, TSSOP-14

43 in stock

Each

1+ $2.68 10+ $2.39 25+ $2.15 50+ $2.05 100+ $1.96 250+ $1.78 500+ $1.59 More Less

428 in stock

Each (Supplied on Cut Tape)

1+ $1.51 10+ $1.34 25+ $1.21 50+ $1.14 100+ $1.06 250+ $0.929 500+ $0.821 1000+ $0.667 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.456 $ 0.46
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
2000 + $0.51
4000 + $0.505
8000 + $0.50
12000 + $0.495
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.