Low

TEXAS INSTRUMENTS  TXB0102YZPR  Translator, 1.2 V to 5.5 V, DSBGA-8

TEXAS INSTRUMENTS TXB0102YZPR
Manufacturer Part No:
TXB0102YZPR
Newark Part No.:
46M9642
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
-
Logic Device Type:
Voltage Level Translator
Logic Case Style:
DSBGA
No. of Pins:
8Pins
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Logic IC Family:
-
Logic IC Base Number:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products