Low

TXB0101DBVR - 

Voltage Level Translator, 1 Input, 5.8 ns, 1.2 V to 5.5 V, SOT-23-6

TXB0101DBVR - Voltage Level Translator, 1 Input, 5.8 ns, 1.2 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
TXB0101DBVR
Newark Part No.:
94T5113
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TXB0101DBVR is a 1-bit Bidirectional Voltage-level Shifter with auto direction sensing and ±15kV ESD protect. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB and accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • 1.2 to 3.6V on A port and 1.65 to 5.5V on B port (VCCA ≤ VCCB)
  • VCC isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
  • OE input circuit referenced to VCCA
  • Low power consumption (5µA maximum ICC)
  • IOFF supports partial power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1
:
-
:
5.8ns
:
6Pins
:
SOT-23
:
1.2V
:
5.5V
:
-40°C
:
85°C
:
Voltage Level Translator
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.25 9000+ $0.239 24000+ $0.232 More Less

685 in stock

Each (Supplied on Cut Tape)

1+ $0.69 25+ $0.573 50+ $0.472 100+ $0.37 250+ $0.345 500+ $0.321 1000+ $0.296 2500+ $0.268 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,377 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.69 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.69
25 + $0.573
50 + $0.472
100 + $0.37
250 + $0.345
500 + $0.321
1000 + $0.296
2500 + $0.268
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.