Low

TEXAS INSTRUMENTS  TVP5160PNP  IC, DGTL VIDEO DECODER 128-HTQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC Sample Rate: 60MSPS
  • MSL: MSL 3 - 168 hours
  • No. of Input Channels: 2
  • No. of Pins: 128
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 11bit
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • TV / Video Case Style: HTQFP

Find similar products  grouped by common attribute

Availability

Availability:  90

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.81

Buy

Price

Quantity List Price
1 - 9 $11.81
10 - 24 $10.63
25 - 99 $9.64
100 - 249 $7.46
250 - 499 $7.04
500 - 999 $6.19
1000 - 2499 $6.14
2500+ $5.86

TEXAS INSTRUMENTS-TVP5160PNP-IC, DGTL VIDEO DECODER 128-HTQFP;IC, DGTL VIDEO DECODER 128-HTQFP; Resolution (Bits):11bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:HTQFP; No. of Pins:128; ADC Sample Rate:60MSPS; No. of Input Channels:2; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96W2097
TVP5150AM1PBSR

TVP5150AM1PBSR

TEXAS INSTRUMENTS

VIDEO DECODER, 9BIT, 30MSPS, TQFP-32

VIDEO DECODER, 9BIT, 30MSPS, TQFP-32; Resolution (Bits):9bit; Supply Voltage Min:1.65V; Supply Voltage Max:1.95V; TV / Video Case Style:TQFP; No. of Pins:32; ADC Sample Rate:30MSPS; No. of Input Channels:2; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1+ $6.92 10+ $5.56 100+ $4.82

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
87H3027
TVP5150AM1PBS

TVP5150AM1PBS

TEXAS INSTRUMENTS

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32; Resolution (Bits):10bit; Supply Voltage Min:1.65V; Supply Voltage Max:1.95V; TV / Video Case Style:TQFP; No. of Pins:32; ADC Sample Rate:-; No. of Input Channels:2; Operating Temperature Min:0°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

222

1+ $2.91 Promotional price 10+ $2.91 Promotional price 100+ $2.91 Promotional price 250+ $2.91 Promotional price more…

Buy
  • 222 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
73M7861
TVP5150AM1IPBS

TVP5150AM1IPBS

TEXAS INSTRUMENTS

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32; Resolution (Bits):9bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:TQFP; No. of Pins:32; ADC Sample Rate:30MSPS; No. of Input Channels:2; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

56

1+ $8.02 10+ $7.22 25+ $6.54 100+ $5.07 more…

Buy

(Available until stock is exhausted)

  • 56 in stock for same day shipping

see cut-off times

73M7862
TVP5150AM1IPBSR

TVP5150AM1IPBSR

TEXAS INSTRUMENTS

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32; Resolution (Bits):9bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:TQFP; No. of Pins:32; ADC Sample Rate:30MSPS; No. of Input Channels:2; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $4.17 2500+ $3.98

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

10J9831
TVP5150AM1ZQC

TVP5150AM1ZQC

TEXAS INSTRUMENTS

VIDEO DECODER, 9 BIT, 30MSPS, BGA-48

VIDEO DECODER, 9 BIT, 30MSPS, BGA-48; Resolution (Bits):9bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:BGA; No. of Pins:48; ADC Sample Rate:30MSPS; No. of Input Channels:2; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.47 500+ $3.93 1000+ $3.90 2500+ $3.72

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

87H3028
TVP5150AM1PBSR

TVP5150AM1PBSR

TEXAS INSTRUMENTS

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32, FULL REEL

VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32, FULL REEL; Resolution (Bits):9bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:TQFP; No. of Pins:32; ADC Sample Rate:30MSPS; No. of Input Channels:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.46 2000+ $3.24 5000+ $3.17

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

55R2010
TVP5147M1PFP

TVP5147M1PFP

TEXAS INSTRUMENTS

IC, DIGITL VIDEO DECODER 80-HTQFP

IC, DIGITL VIDEO DECODER 80-HTQFP; Resolution (Bits):11bit; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:HTQFP; No. of Pins:80; ADC Sample Rate:30MSPS; No. of Input Channels:2; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $8.30 10+ $7.47 25+ $6.77 100+ $5.24 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Customers Also Bought