Low

TEXAS INSTRUMENTS  TVP5150AM1PBSR  Video Decoder IC, 9 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 3 V to 3.6 V, TQFP-32

TEXAS INSTRUMENTS TVP5150AM1PBSR
Manufacturer Part No:
TVP5150AM1PBSR
Newark Part No.:
87H3028
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
9bit
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
TQFP
No. of Pins:
32Pins
ADC Sample Rate:
30MSPS
No. of Input Channels:
2Channels
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Video Decoder IC, 10 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 1.65 V to 1.95 V, TQFP-32

TEXAS INSTRUMENTS

21 in stock

Price for: Each

1+ $4.49 Promotional price 10+ $4.12 Promotional price 25+ $4.12 Promotional price 50+ $4.12 Promotional price More pricing

Buy

Video Decoder IC, 9 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 3 V to 3.6 V, TQFP-32

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $4.01

Buy

VIDEO DECODER, 9BIT, 30MSPS, TQFP-32

TEXAS INSTRUMENTS

104:  in stock

Price for: Each

1+ $8.91 10+ $8.05 25+ $7.45 50+ $7.12 More pricing

Buy

Associated Products