Low

TVP5150AM1PBS - 

Video Decoder IC, 10 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 1.65 V to 1.95 V, TQFP-32

TVP5150AM1PBS - Video Decoder IC, 10 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 1.65 V to 1.95 V, TQFP-32

The actual product may differ from image shown

Manufacturer Part No:
TVP5150AM1PBS
Newark Part No.:
87H3027
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TVP5150AM1PBS is an ultralow-power NTSC/PAL/SECAM Video Decoder. The TVP5150AM1 decoder converts NTSC, PAL and SECAM video signals to 8-bit ITU-R BT.656 format. Discrete syncs are also available. The optimized architecture of the TVP5150AM1 decoder allows for ultralow power consumption. The decoder uses just one crystal for all supported standards. The TVP5150AM1 decoder can be programmed using an I 2C serial interface. The TVP5150AM1 decoder converts baseband analog video into digital YCbCr 4:2:2 component video. Composite and S-video inputs are supported. The TVP5150AM1 decoder includes one 9-bit analog-to-digital converter (ADC) with 2x sampling. Sampling is ITU-R BT.601 (27.0MHz, generated from the 14.31818MHz crystal or oscillator input) and is line locked. The output formats can be 8-bit 4:2:2 or 8-bit ITU-R BT.656 with embedded synchronization.
  • Accepts NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc) and SECAM (B, D, G, K, K1, L) Video
  • Supports ITU-R BT.601 standard sampling
  • High-speed 9-bit ADC
  • Two composite inputs or one S-Video input
  • Fully differential CMOS analog preprocessing channels with clamping
  • Automatic gain control (AGC) for best signal-to-noise (S/N) performance
  • Ultralow power consumption
  • <1 mW Power-down mode
  • Brightness, contrast, saturation, hue and sharpness control through I²C
  • Complementary 4-line (3-H Delay) adaptive comb filters for both cross-luminance
  • Cross-chrominance noise reduction
  • Patented architecture for locking to weak, noisy or unstable signals
  • Internal phase-locked loop (PLL) for line-locked clock and sampling
  • Subcarrier genlock output for synchronizing colour subcarrier of external encoder
  • ITU-R BT.656, 8-Bit 4:2:2 with embedded syncs
  • 8-bit 4:2:2 with discrete syncs
  • Macrovision™ copy protection detection
  • 2x Oversampled raw vertical blanking interval (VBI) data during active video
  • Sliced VBI data during horizontal blanking or active video
  • VBI modes supported teletext (NABTS, WST)

Applications

Signal Processing, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Portable Devices

Product Information

:
10bit
:
1.65V
:
1.95V
:
TQFP
:
32Pins
:
-
:
2Channels
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $3.20

113 in stock

Each

1+ $7.90 10+ $7.14 25+ $6.61 50+ $6.26 100+ $5.91 250+ $5.61 500+ $5.15 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

361 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$6.09 $ 6.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.09
10 + $5.50
25 + $5.09
50 + $4.83
100 + $4.56
250 + $4.33
500 + $3.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.