Low

TEXAS INSTRUMENTS  TVP5147M1PFP  IC, DIGITL VIDEO DECODER 80-HTQFP

TEXAS INSTRUMENTS TVP5147M1PFP
Manufacturer Part No:
TVP5147M1PFP
Newark Part No.:
55R2010
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
11bit
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
HTQFP
No. of Pins:
80Pins
ADC Sample Rate:
30MSPS
No. of Input Channels:
2Channels
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Video Decoder IC, 10 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 1.65 V to 1.95 V, TQFP-32

TEXAS INSTRUMENTS

21 in stock

Price for: Each

1+ $4.49 Promotional price 10+ $4.12 Promotional price 25+ $4.12 Promotional price 50+ $4.12 Promotional price More pricing

Buy

Video Decoder IC, 9 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 3 V to 3.6 V, TQFP-32

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $4.01

Buy

Video Decoder IC, 9 bit Resolution, 30 MSPS Sample Rate, 2 Channels, 3 V to 3.6 V, TQFP-32

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $3.09

Buy
TVP5147M1IPFP

IC,TV/VIDEO CIRCUIT,Video Decoder,TQFP,80PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

50+ $7.32 100+ $6.86 250+ $6.55 500+ $5.97 More pricing

Buy
TVP5147M1IPFPR

IC,TV/VIDEO CIRCUIT,Video Decoder,TQFP,80PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $4.82

Buy

Associated Products