Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 54K1946
- Manufacturer Part No:
- TVP5146M2PFP
-
- Technical Data Sheet (938.89KB) EN
Product Information
- IC, VIDEO DECODER, 10BIT 30MSPS HTQFP-80
- Resolution (Bits): 10bit
- Input Format: Analogue
- Output Format: Digital
- Supply Voltage Min: 3V
- Supply Voltage Max: 3.6V
- TV / Video Case Style: HTQFP
- No. of Pins: 80
- ADC Sample Rate: 30MSPS
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
195 / 131196 / 130
178 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 21 days
Price For: 1 Each
Minimum Order Quantity: 96
Order Multiple Quantity: 96
Price: $5.77
Price
| Qty | Price |
|---|---|
| 96 | $5.77 |
| 192 | $5.32 |
| 288 - 480 | $4.73 |
| 576+ | $4.14 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


