Low

TUSB9261PVP - 

Interface Bridges, USB 3.0 to SATA, 3 V, 3.6 V, HTQFP, 64 Pins, 0 °C

TUSB9261PVP - Interface Bridges, USB 3.0 to SATA, 3 V, 3.6 V, HTQFP, 64 Pins, 0 °C

The actual product may differ from image shown

Manufacturer Part No:
TUSB9261PVP
Newark Part No.:
52T8853
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TUSB9261PVP is a 2nd Generation SuperSpeed USB 3.0 to Serial ATA Bridge that provides the necessary hardware and firmware to implement an USB attached SCSI protocol (UASP)-compliant mass storage device suitable for bridging hard disk drives (HDD), solid state disk drives (SSD), optical drives and other compatible SATA 1.5Gbps or SATA 3.0Gbps devices to an USB 3.0 bus. In addition to UASP support, the firmware implements the mass storage class BOT and USB HID interfaces. The TUSB9261 ROM contains boot code that executes after a global reset, which performs the initial configuration required to load a firmware image from an attached SPI flash memory to local RAM. After the firmware is loaded, it configures the SATA advanced host controller interface host bus adapter (AHCI) and the USB device controller.
  • Integrated transceiver supports SS/HS/FS signalling
  • Best-in-class adaptive equalizer allows for greater jitter tolerance in the receiver
  • USB attached SCSI protocol (UASP)
  • USB mass storage class bulk-only transport (BOT)
  • USB bootability support
  • USB human interface device (HID)
  • SATA interface
  • Integrated ARM Cortex M3 core
  • Up to 12 GPIOs for end-user configuration
  • Integrated spread spectrum clock generation enables operation from a single crystal/clock oscillator
  • Green product and no Sb/Br

Applications

Multimedia, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
USB 3.0 to SATA
:
3V
:
3.6V
:
HTQFP
:
64Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.41 $ 6.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.41
10 + $5.76
25 + $5.41
50 + $5.07
100 + $4.72
250 + $4.43
500 + $4.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.