Low

TEXAS INSTRUMENTS  TUSB9261IPVP  INTERFACE BRIDGE, USB 3.0 TO SATA, HTQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Type: USB 3.0 to SATA
  • Interface Case Style: HTQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    More stock available week commencing 10/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $4.79 $4.79

Buy

Price

Quantity List Price
250 - 499 $4.79
500 - 999 $4.01
1000+ $3.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52T8853
TUSB9261PVP

TUSB9261PVP

TEXAS INSTRUMENTS

USB 3.0 TO SATA BRIDGE, HTQFP-64

USB 3.0 TO SATA BRIDGE, HTQFP-64; Bridge Type:USB 3.0 to SATA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:HTQFP; No. of Pins:64; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each ;RoHS Compliant: Yes

214

1+ $6.86 10+ $6.12 25+ $5.52 50+ $5.25 More pricing

Buy
  • 214 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/12/15

Associated Products


Customers Also Bought