Low

TEXAS INSTRUMENTS  TUSB9261IPAPQ1  Interface Bridges, USB 3.0 to SATA, 3 V, 3.6 V, HTQFP, 64 Pins, -40 °C

TEXAS INSTRUMENTS TUSB9261IPAPQ1
Manufacturer Part No:
TUSB9261IPAPQ1
Newark Part No.:
42X6240
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bridge Type:
USB 3.0 to SATA
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
HTQFP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.