Low

TEXAS INSTRUMENTS  TUSB9260PVP  Interface Bridges, USB 3.0 to SATA, 1.045 V, 1.155 V, TQFP, 64 Pins, 0 °C

TEXAS INSTRUMENTS TUSB9260PVP
Manufacturer Part No:
TUSB9260PVP
Newark Part No.:
91R2550
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bridge Type:
USB 3.0 to SATA
Supply Voltage Min:
1.045V
Supply Voltage Max:
1.155V
Interface Case Style:
TQFP
No. of Pins:
64Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.