Low

TUSB7340EVM - 

Evaluation Module, HOST Controller

TUSB7340EVM - Evaluation Module, HOST Controller

The actual product may differ from image shown

Manufacturer Part No:
TUSB7340EVM
Newark Part No.:
48T4732
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TUSB7340EVM is a free standing reference design for TUSB7340 four port PCIe based Super Speed USB (USB 3.0) extensible host controller (xHCI). It is used to evaluate system compatibility. A Microsoft WHQL certified xHCI compliant driver stack is provided as well. The TUSB7340 is a USB 3.0 xHCI 0.96 compliant host controller that supports up to four downstream ports. The TUSB7340 is fully backwards compatible to USB 2.0 supporting USB peripherals and hubs that support all data transfer speeds USB 2.0 Low speed(1.5Mbps), USB 2.0 full speed (12Mbps), USB 2.0 high speed (480Mbps) as well as SuperSpeed USB (5Gbps). A SuperSpeed peripheral is required to evaluate SuperSpeed data transfer. The TUSB7320 DEMO board is a PCI Express X1 standard height card. The dimension of the board is 4.376 inche by 2.571 inche.
  • Support for all USB data transfer rates
  • Full/low speed support
  • High speed support
  • Super speed support
  • Robust device class support
  • UASP support for mass storage devices
  • Available for Windows XP, Windows Vista, and Windows 7
  • Both 32bit and 64bit addressing
  • Linux support available from open source community

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Embedded Design & Development, Industrial, Hobby & Education

Product Information

:
Interface
:
USB
:
Texas Instruments
:
TUSB7340
:
-
:
Evaluation Board TUSB7340
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.