Low

TUSB7320IRKMT - 

USB Interface, USB Host Controller, USB 2.0, 3.0, 3 V, 3.6 V, WQFN, 100 Pins

TUSB7320IRKMT - USB Interface, USB Host Controller, USB 2.0, 3.0, 3 V, 3.6 V, WQFN, 100 Pins

The actual product may differ from image shown

Manufacturer Part No:
TUSB7320IRKMT
Newark Part No.:
67W0343

Product Overview

The TUSB7320IRKMT is a SuperSpeed USB 2-port xHCI Host Controller supports up to two downstream ports. The TUSB73x0 interfaces to the host system through a PCIe x1 Gen 2 interface and provides SuperSpeed, high-speed, full-speed or low-speed connections on the downstream USB ports.
  • Requires no external flash for default configuration
  • Optional serial EEPROM for custom configuration
  • Internal spread spectrum generation
  • Low-cost crystal or oscillator support
  • Best-in-class adaptive receiver equalizer design
  • Downstream port may be independently enabled or disabled
  • Downstream port has adjustments for transmit swing, de-emphasis and equalization settings
  • Downstream port may be marked as removable or non-removable
  • Downstream port has independent power control and overcurrent detection
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
USB Host Controller
:
USB 2.0, 3.0
:
3V
:
3.6V
:
WQFN
:
100Pins
:
-
:
2 Port
:
-40°C
:
85°C
:
Each
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$4.54 $ 4.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.66
10 + $10.54
25 + $9.76
50 + $9.25
100 + $8.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.