Low

TEXAS INSTRUMENTS  TUSB7320EVM  EVALUATION BOARD, TUSB7320 USB INTERFACE

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Application Sub Type: USB
  • Features: Two or Four Downstream Ports,Best-in-class Adaptive Receiver Equalizer Design
  • Kit Application Type: Interface
  • Kit Contents: Evaluation Board TUSB7320
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: TUSB7320
  • Silicon Manufacturer: Texas Instruments

Description

The TUSB7320EVM is a free standing reference design for TUSB7320 two port PCIe based SuperSpeed USB (USB 3.0) extensible host controller (xHCI). It is used to evaluate system compatibility. A Microsoft WHQL certified xHCI compliant driver stack is provided as well. The TUSB7340 is a USB 3.0 xHCI 0.96 compliant host controller that supports up to four downstream ports. The TUSB7320 is fully backwards compatible to USB 2.0 supporting USB peripherals and hubs that support all data transfer speeds USB 2.0 Low speed(1.5Mbps), USB 2.0 full speed (12Mbps), USB 2.0 high speed (480Mbps) as well as SuperSpeed USB (5Gbps). A SuperSpeed peripheral is required to evaluate SuperSpeed data transfer. The TUSB7320 DEMO board is a PCI Express X1 Standard Height card. The dimension of the board is 4.376 inche by 2.571 inche.

Features:

  • Support for all USB data transfer rates
  • Full/low speed support
  • High speed support
  • Super speed support
  • Robust device class support
  • UASP support for mass storage devices
  • Available for Windows XP, Windows Vista, and Windows 7
  • Both 32bit and 64bit addressing
  • Linux support available from open source community

Applications:

  • Portable Devices
  • Consumer Electronics
  • Communications & Networking
  • Embedded Design & Development
  • Industrial
  • Hobby & Hardware Hacking

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $138.10

Buy

Price

Quantity List Price Your Price
1+ $151.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought