Low

TEXAS INSTRUMENTS  TUSB6250PFC  Interface Bridges, USB 2.0 to ATA, ATAPI, 3 V, 3.6 V, TQFP, 80 Pins, 0 °C

TEXAS INSTRUMENTS TUSB6250PFC
Manufacturer Part No:
TUSB6250PFC
Newark Part No.:
10J9830
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bridge Type:
USB 2.0 to ATA, ATAPI
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
TQFP
No. of Pins:
80Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.