TEXAS INSTRUMENTS  TUSB3410VF  Interface Bridges, USB to UART, 3 V, 3.6 V, LQFP, 32 Pins, 0 °C

TEXAS INSTRUMENTS TUSB3410VF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Type USB to UART
  • Supply Voltage Min 3V
  • Supply Voltage Max 3.6V
  • Interface Case Style LQFP
  • No. of Pins 32Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 3V to 3.6V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/107
  •  132/104

  • CAD CadSoft_EAGLE (3.59KB) EN
  • Availability

    Availability:  27


    • 27 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $6.54 $6.54

    Buy

    Price

    Quantity List Price
    1 - 9 $6.54
    10 - 24 $5.79
    25 - 49 $5.40
    50 - 99 $5.11
    100 - 249 $4.74
    250 - 499 $4.50
    500 - 999 $4.04
    1000+ $3.04
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    08K5011
    TUSB3410VFG4

    TUSB3410VFG4

    TEXAS INSTRUMENTS

    Interface Bridges, USB to UART, 3 V, 3.6 V, LQFP, 32 Pins, 0 °C

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    250+ $4.50 500+ $4.01 1000+ $3.04

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought