Low

TEXAS INSTRUMENTS  TUSB3410IVF  Interface Bridges, USB to UART, 3 V, 3.6 V, LQFP, 32 Pins, -40 °C

TEXAS INSTRUMENTS TUSB3410IVF
Manufacturer Part No:
TUSB3410IVF
Newark Part No.:
90H5183
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TUSB3410IVF is a Serial-to-USB Converter provides bridging between an USB port and an enhanced UART serial port. The device contains an 8052 microcontroller unit (MCU) with 16KB of RAM that can be loaded from the host or from the external onboard memor...
  • Supports 12Mbps USB data rate
  • Supports USB suspend, resume and remote wake-up operation
  • Configurable to bus-powered and self-powered operation
  • 128ms Watchdog timer
  • Software and hardware flow control
  • Automatic RS-485 bus transceiver control, with and without echo
  • Selectable IrDA mode for Up to 115.2kbps transfer
  • Software-selectable baud rate from 50BPS to 921.6kbps
  • Line break detection and generation
  • Internal test and loopback capabilities
  • Internal diagnostic capability - Loopback controls for communications link fault isolation
  • Break, parity, overrun and framing-error simulation
  • Green product and no Sb/Br

 

Product Information

Bridge Type:
USB to UART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
LQFP
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Communications & Networking;
  • Portable Devices;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.