Low

TEXAS INSTRUMENTS  TUSB1106PWR  USB Interface, Transceiver, USB 2.0, 4 V, 5.5 V, TSSOP, 16 Pins

TEXAS INSTRUMENTS TUSB1106PWR
Manufacturer Part No:
TUSB1106PWR
Newark Part No.:
31M0466
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

USB Type:
Transceiver
USB Standard:
USB 2.0
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Interface Case Style:
TSSOP
No. of Pins:
16Pins
Data Rate:
12Mbps
No. of Ports:
1 Port
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

USB TRANSCEIVER, 12MBPS, TSSOP-16

TEXAS INSTRUMENTS

1,268:  in stock

Price for: Each

1+ $1.83 10+ $1.57 100+ $1.21 500+ $1.07 More pricing

Buy

Associated Products

Similar Products