Low

TSW3065EVM - 

Evaluation Board, Standalone Local Oscillator Source, TRF3765

TSW3065EVM - Evaluation Board, Standalone Local Oscillator Source, TRF3765
TSW3065EVM - Evaluation Board, Standalone Local Oscillator Source, TRF3765
TSW3065EVM - Evaluation Board, Standalone Local Oscillator Source, TRF3765

The actual product may differ from image shown

Manufacturer Part No:
TSW3065EVM
Newark Part No.:
87T4042

Product Overview

The TSW3065EVM is an Evaluation Module standalone oscillator source based on integer-N/fractional -N frequency synthesizer with integrated wideband VCO TRF3765. Its frequency ranges from 300MHz to 4.8GHz. It provides programmable output power with a combination of amplifier and programmable attenuator. The board has an option of on-board or off-board reference selection. The on-board reference is from 10MHz crystal.
  • 4 LO outputs and optional external VCO input
  • Uses 6VDC power supply (included) or 5VDC USB supply (from laptop/computer)
  • On-board 10MHz reference clock or external reference
  • Frequency selection between 4 pre-programmed dip switch setting at 950, 1960, 2140 or 3500MHz
  • GUI controls available for advanced options or user specified frequencies

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
TRF3765
:
Clock & Timing
:
Local Oscillator
:
Eval Board TRF3765, Enclosure
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
More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$719.69 $ 719.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $719.69