Low

TSW14J56EVM - 

Evaluation Board, Pattern Generator and Data Capture, 5AGZEx

TSW14J56EVM - Evaluation Board, Pattern Generator and Data Capture, 5AGZEx

The actual product may differ from image shown

Manufacturer Part No:
TSW14J56EVM
Newark Part No.:
20X0520

Product Overview

The TSW14J56EVM is an Evaluation Module (EVM), next generation of pattern generator and data capture card used to evaluate performances of the new Texas Instruments (TI) JESD204B family of high-speed analog-to-digital converters (ADC) and digital-to-analog converters (DAC). Populated with an Arria V GZ device and using Altera's JESD204B IP solution, the TSW14J56 can be dynamically configurable to support all lanes speeds from 600Mbps to 12.5Gbps, from 1 to 8 lanes, 1 to 16 converters and 1 to 4 octets per frame. Together with the accompanying high speed data converter pro graphic user interface (GUI), it is a complete system that captures and evaluates data samples from ADC EVM's and generates and sends desired test patterns to DAC EVM's.
  • Quickly evaluate JESD204B DAC and ADC performance using TI high speed data converter pro software
  • Direct connection to all TI JESD204B high speed data converter EVM's using an FMC standard connector
  • Quarter rate DDR3 controllers supporting up to 800MHz DDR3 operation
  • JESD RX and TX IP cores with 10 routed transceiver channels
  • SPI/JTAG reconfigurable JESD core parameters of L, M, K, F, HD, S
  • Support for SUBCLASS 0 and 1 operation
  • Dynamically reconfigurable transceiver data rate using HSDC Pro software
  • An onboard high-speed USB 3.0 to parallel converter bridges the FPGA interface to the host PC&GUI
  • 32GB DDR3 SDRAM (split into four independent 512x164GB SDRAMs, total of 2G 16-bit samples)

Applications

Embedded Design & Development

Product Information

:
Altera
:
5AGZEx
:
Data Converter
:
Pattern Generator and Data Capture
:
-
:
-
:
Eval Board 5AGZEx
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1,293.09 $ 1293.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,293.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.