Low

TEXAS INSTRUMENTS  TSC2046IRGVR  TOUCH SCREEN CONTROLLER FULL REEL

 

Product Information

IC Interface Type:
3 Wire, Serial, SPI
Resolution (Bits):
12bit
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.25V
Controller IC Case Style:
QFN
No. of Pins:
16Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.