TEXAS INSTRUMENTS  TSC2046IPWRG4  TOUCH SCREEN CONTROLLER FULL REEL

TEXAS INSTRUMENTS TSC2046IPWRG4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type 3 Wire, Serial, SPI
  • Resolution (Bits) 12bit
  • Supply Voltage Min 2.2V
  • Supply Voltage Max 5.25V
  • Controller IC Case Style TSSOP
  • No. of Pins 16Pins
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -40 °C
  • Operating Temperature Max 85 °C
  • Supply Voltage Range 2.2V to 5.25V
  • SVHC No SVHC (15-Jun-2015)
  • Controller Type Resistive Touch Screen
  • Digital IC Case Style TSSOP

Availability

Availability:  0

    More stock available week commencing 7/18/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.973 $0.973

Buy

Price

Quantity List Price
2500+ $0.973
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34H2506
TSC2046IPWR

TSC2046IPWR

TEXAS INSTRUMENTS

TOUCH SCREEN CONTROLLER, TSSOP-16

Availability:​ 1,386  

Price for: Each (Supplied on Cut Tape)

1+ $2.19 10+ $1.90 100+ $1.52 500+ $1.33 More pricing

Buy

see cut-off times

More stock available week commencing 7/18/16
12X9068
TSC2046IPWR

TSC2046IPWR

TEXAS INSTRUMENTS

TOUCH SCREEN, 12 BIT, TSSOP-16, FULL REEL

Availability:​ 2,500  

Price for: Each (Supplied on Full Reel)

2500+ $0.973

Buy

see cut-off times

More stock available week commencing 5/23/16
24M8640
TSC2046IPWG4

TSC2046IPWG4

TEXAS INSTRUMENTS

4WIRE TOUCH SCREEN CNTRL, SMD, 2046

Availability:​ 487  

Price for: Each

1+ $2.91 10+ $2.48 100+ $2.00 500+ $1.74 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought