Low

TEXAS INSTRUMENTS  TSC2046IPW  TOUCH SCREEN CONTROLLER IC

TEXAS INSTRUMENTS TSC2046IPW
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IC Interface Type:
3 Wire, Serial, SPI
Resolution (Bits):
12bit
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.25V
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-40 °C
Operating Temperature Max:
85 °C
Supply Voltage Range:
2.2V to 5.25V
SVHC:
No SVHC (15-Jun-2015)
Controller Type:
Resistive Touch Screen
Digital IC Case Style:
TSSOP

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

TOUCH SCREEN, 12 BIT, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

2,500: 

Price for: Each (Supplied on Full Reel)

2500+ $0.973

Buy

4WIRE TOUCH SCREEN CNTRL, SMD, 2046

TEXAS INSTRUMENTS

1,007: 

Price for: Each

1+ $2.99 10+ $2.55 100+ $2.05 500+ $1.78 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.