Low

TSC2046EVM-PDK - 

Development Kit, Data Converter, USB Connection to PC, Touch Screen Controller

TSC2046EVM-PDK - Development Kit, Data Converter, USB Connection to PC, Touch Screen Controller
TSC2046EVM-PDK - Development Kit, Data Converter, USB Connection to PC, Touch Screen Controller

The actual product may differ from image shown

Manufacturer Part No:
TSC2046EVM-PDK
Newark Part No.:
65J6952
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSC2046EVM-PDK is a complete evaluation kit for the TSC2046EVM. The TSC2046EVM is in modular evaluation module form factor allows direct evaluation of the TSC2046 performance and operating characteristics, and eases software development and system prototyping. This evaluation module is compatible with the 5-6K Interface Board. The TSC2046 is a next generation version to the ADS7846 4 wire touch screen controller which supports a low voltage I/O interface from 1.5V to 5.25V. The TSC2046 is 100% pin compatible with the existing ADS7846, and will drop into the same socket. This allows for easy upgrade of current applications to the new version. The TSC2046 also has an on chip 2.5V reference that can be used for the auxiliary input, battery monitor, and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to 2.7V supply voltage, while monitoring the battery voltage from 0V to 6V.
  • Complete evaluation kit for the study of the TSC2046 touch screen controller
  • The TSC2046EVM-PDK contains a USB connection to plug into the USB port on the PC
  • Evaluation module will operate with multiple analog sources through on board terminal
  • The USB-MOD circuit board has an led which lights when the power supplies are active

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Warnings

It is important to operate this EVM within the input voltage range of 1.8V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Data Converter
:
-
:
-
:
Touch Screen Controller
:
MotherBoard, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.63 $ 63.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.